



1639 | |
|---|---|
DigiKey Part Number | 36-1639-ND |
Manufacturer | |
Manufacturer Product Number | 1639 |
Description | HEX STANDOFF #6-32 BRASS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 1 000 | 28,13732 Kč | 28 137,32 Kč |
| 2 500 | 25,61773 Kč | 64 044,33 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


