
1633-4 | |
|---|---|
DigiKey Part Number | 36-1633-4-ND |
Manufacturer | |
Manufacturer Product Number | 1633-4 |
Description | TERM TURRET PIN L=1.93MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1633-4 Models |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare |
Packaging Bulk | Flange Diameter 0.078" (1.98mm) |
Part Status Active | Diameter - Turret Head 0.045" (1.14mm) |
Terminal Type Double End, Pin | Mounting Hole Diameter 0.064" (1.63mm) |
Number of Turrets Single | Board Thickness 0.125" (3.18mm) |
Length - Above Board 0.076" (1.93mm) | Contact Material Brass |
Length - Below Flange 0.287" (7.29mm) | Contact Finish Tin |
Length - Overall 0.363" (9.22mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 Kč | 7,97 Kč |
| 10 | 5,98900 Kč | 59,89 Kč |
| 25 | 5,34160 Kč | 133,54 Kč |
| 100 | 4,52770 Kč | 452,77 Kč |
| 500 | 3,75206 Kč | 1 876,03 Kč |
| 1 000 | 3,46833 Kč | 3 468,33 Kč |
| 2 500 | 3,13302 Kč | 7 832,55 Kč |
| 5 000 | 2,90651 Kč | 14 532,55 Kč |
| Unit Price without VAT: | 7,97000 Kč |
|---|---|
| Unit Price with VAT: | 9,64370 Kč |


