Tip Plug Connector Standard Tip Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601

DigiKey Part Number
36-1601-ND
Manufacturer
Manufacturer Product Number
1601
Description
CONN TIP PLUG SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Solder
Datasheet
 Datasheet
EDA/CAD Models
1601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
-
Operating Temperature
100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 922
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,58800 Kč165,88 Kč
1 0009,09696 Kč9 096,96 Kč
2 5008,39920 Kč20 998,00 Kč
5 0007,66700 Kč38 335,00 Kč
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč