
1598-4 | |
|---|---|
DigiKey Part Number | 36-1598-4-ND |
Manufacturer | |
Manufacturer Product Number | 1598-4 |
Description | TERM TURRET SINGLE L=7.65MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.301" (7.65mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Triple | |
Length - Above Board | 0.301" (7.65mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.457" (11.61mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,51988 Kč | 32 599,40 Kč |
| Unit Price without VAT: | 6,51988 Kč |
|---|---|
| Unit Price with VAT: | 7,88905 Kč |


