
1593-1 | |
|---|---|
DigiKey Part Number | 36-1593-1-ND |
Manufacturer | |
Manufacturer Product Number | 1593-1 |
Description | TERM TURRET SINGLE L=3.96MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.094" (2.39mm) |
Packaging Bulk | Diameter - Turret Head 0.062" (1.57mm) |
Part Status Active | Staking Side OD 0.062" (1.57mm) |
Terminal Type Single End | Mounting Hole Diameter 0.067" (1.70mm) |
Number of Turrets Double | Board Thickness 0.032" (0.81mm) |
Length - Above Board 0.156" (3.96mm) | Contact Material Brass |
Length - Below Flange 0.054" (1.37mm) | Contact Finish Tin |
Length - Overall 0.210" (5.33mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,28096 Kč | 31 404,80 Kč |
| Unit Price without VAT: | 6,28096 Kč |
|---|---|
| Unit Price with VAT: | 7,59996 Kč |


