
1573-3 | |
|---|---|
DigiKey Part Number | 36-1573-3-ND |
Manufacturer | |
Manufacturer Product Number | 1573-3 |
Description | TERM TURRET SINGLE L=4.72MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.186" (4.72mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1573-3 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Diameter - Turret Head 0.050" (1.27mm) |
Part Status Active | Staking Side OD 0.072" (1.83mm) |
Terminal Type Single End | Mounting Hole Diameter 0.076" (1.93mm) |
Number of Turrets Double | Board Thickness 0.093" (2.36mm) |
Length - Above Board 0.186" (4.72mm) | Contact Material Brass |
Length - Below Flange 0.113" (2.87mm) | Contact Finish Tin |
Length - Overall 0.299" (7.59mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 Kč | 9,42 Kč |
| 10 | 7,02700 Kč | 70,27 Kč |
| 25 | 6,28800 Kč | 157,20 Kč |
| 100 | 5,32460 Kč | 532,46 Kč |
| 500 | 4,41710 Kč | 2 208,55 Kč |
| 1 000 | 4,08410 Kč | 4 084,10 Kč |
| 2 500 | 3,69093 Kč | 9 227,32 Kč |
| 5 000 | 3,42525 Kč | 17 126,25 Kč |
| Unit Price without VAT: | 9,42000 Kč |
|---|---|
| Unit Price with VAT: | 11,39820 Kč |


