
1572-2 | |
|---|---|
DigiKey Part Number | 36-1572-2-ND |
Manufacturer | |
Manufacturer Product Number | 1572-2 |
Description | TERM TURRET SINGLE L=2.64MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.104" (2.64mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1572-2 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Diameter - Turret Head 0.050" (1.27mm) |
Part Status Active | Staking Side OD 0.072" (1.83mm) |
Terminal Type Single End | Mounting Hole Diameter 0.076" (1.93mm) |
Number of Turrets Single | Board Thickness 0.062" (1.57mm) |
Length - Above Board 0.104" (2.64mm) | Contact Material Brass |
Length - Below Flange 0.082" (2.08mm) | Contact Finish Tin |
Length - Overall 0.186" (4.72mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,15800 Kč | 61,58 Kč |
| 25 | 5,49600 Kč | 137,40 Kč |
| 100 | 4,65810 Kč | 465,81 Kč |
| 500 | 3,86122 Kč | 1 930,61 Kč |
| 1 000 | 3,56927 Kč | 3 569,27 Kč |
| 2 500 | 3,22449 Kč | 8 061,22 Kč |
| 5 000 | 2,99151 Kč | 14 957,55 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |







