
1572-1 | |
|---|---|
DigiKey Part Number | 36-1572-1-ND |
Manufacturer | |
Manufacturer Product Number | 1572-1 |
Description | TERM TURRET SINGLE L=2.64MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.104" (2.64mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Diameter - Turret Head 0.050" (1.27mm) |
Part Status Active | Staking Side OD 0.072" (1.83mm) |
Terminal Type Single End | Mounting Hole Diameter 0.076" (1.93mm) |
Number of Turrets Single | Board Thickness 0.032" (0.81mm) |
Length - Above Board 0.104" (2.64mm) | Contact Material Brass |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Tin |
Length - Overall 0.155" (3.94mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,58811 Kč | 22 940,55 Kč |
| Unit Price without VAT: | 4,58811 Kč |
|---|---|
| Unit Price with VAT: | 5,55161 Kč |


