



1560A | |
|---|---|
DigiKey Part Number | 36-1560A-ND |
Manufacturer | |
Manufacturer Product Number | 1560A |
Description | ROUND STANDOFF #4-40 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 9,74800 Kč | 97,48 Kč |
| 25 | 8,72360 Kč | 218,09 Kč |
| 100 | 7,39670 Kč | 739,67 Kč |
| 500 | 6,45730 Kč | 3 228,65 Kč |
| 2 500 | 5,20750 Kč | 13 018,75 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |


