
15536 | |
|---|---|
DigiKey Part Number | 36-15536-ND |
Manufacturer | |
Manufacturer Product Number | 15536 |
Description | TURRET BOARD 10POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Turret Board Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15536 Models |
Category | Row Spacing 0.562" (14.30mm) |
Manufacturer Keystone Electronics | Board Size 1.937" L x 0.875" W x 0.062" H (49.20mm x 22.20mm x 1.57mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Miniature Strip |
Type Turret Board | Contact Finish Tin |
Terminal Type Turret, Single End, Double Turret | Contact Material Brass |
Number of Positions 10 | Mounting Hole Diameter 0.144" (3.66mm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 10 | 207,50200 Kč | 2 075,02 Kč |
| 25 | 186,77320 Kč | 4 669,33 Kč |
| 100 | 177,64310 Kč | 17 764,31 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |



