
15512 | |
|---|---|
DigiKey Part Number | 36-15512-ND |
Manufacturer | |
Manufacturer Product Number | 15512 |
Description | TURRET BOARD 24POS 0.218" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
EDA/CAD Models | 15512 Models |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 0.750" (19.05mm) |
Packaging Bulk | Board Size 3.093" L x 1.000" W x 0.062" H (78.60mm x 25.40mm x 1.57mm) |
Part Status Active | Material - Board Glass Epoxy |
Type Turret Board | Features Miniature Strip |
Terminal Type Turret, Single End, Single Turret, Hollow | Contact Finish Tin |
Number of Positions 24 | Contact Material Brass |
Pitch 0.218" (5.54mm) | Mounting Hole Diameter 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,04000 Kč | 472,04 Kč |
| 10 | 359,92700 Kč | 3 599,27 Kč |
| 25 | 326,09880 Kč | 8 152,47 Kč |
| Unit Price without VAT: | 472,04000 Kč |
|---|---|
| Unit Price with VAT: | 571,16840 Kč |








