
1537 | |
|---|---|
DigiKey Part Number | 36-1537-ND |
Manufacturer | |
Manufacturer Product Number | 1537 |
Description | TERM BINDING POST 4-40 1 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Binding Post, Turret 4-40 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1537 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Binding Post, Turret | |
Screw Size | 4-40 | |
Termination | Press-Fit, Knurled | |
Number of Pins | 1 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 1 000 | 14,69860 Kč | 14 698,60 Kč |
| 2 500 | 13,64870 Kč | 34 121,75 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



