
15302 | |
|---|---|
DigiKey Part Number | 36-15302-ND |
Manufacturer | |
Manufacturer Product Number | 15302 |
Description | TURRET BOARD 12POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 12 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 5.250" L x 0.500" W x 0.093" H (133.35mm x 12.70mm x 2.36mm) | |
Material - Board | Glass Epoxy | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,48000 Kč | 402,48 Kč |
| 10 | 306,84600 Kč | 3 068,46 Kč |
| 25 | 295,54200 Kč | 7 388,55 Kč |
| Unit Price without VAT: | 402,48000 Kč |
|---|---|
| Unit Price with VAT: | 487,00080 Kč |


