Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1526-3

DigiKey Part Number
36-1526-3-ND
Manufacturer
Manufacturer Product Number
1526-3
Description
TERM TURRET HOLLOW L=3.96MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Keystone Electronics
Termination
Staking Flare
Packaging
Bulk
Flange Diameter
0.094" (2.39mm)
Part Status
Active
Staking Side OD
0.062" (1.57mm)
Terminal Type
Single End, Fork, Hollow
Mounting Hole Diameter
0.064" (1.63mm)
Number of Turrets
Single
Board Thickness
0.093" (2.36mm)
Length - Above Board
0.156" (3.96mm)
Contact Material
Brass
Length - Below Flange
0.115" (2.92mm)
Contact Finish
Tin
Length - Overall
0.271" (6.88mm)
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 056
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,21000 Kč15,21 Kč
1011,44600 Kč114,46 Kč
2510,23880 Kč255,97 Kč
1008,68110 Kč868,11 Kč
5007,21340 Kč3 606,70 Kč
1 0006,67587 Kč6 675,87 Kč
2 5006,04118 Kč15 102,95 Kč
5 0005,61255 Kč28 062,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,21000 Kč
Unit Price with VAT:18,40410 Kč