
1520-3 | |
|---|---|
DigiKey Part Number | 36-1520-3-ND |
Manufacturer | |
Manufacturer Product Number | 1520-3 |
Description | TERM TURRET SINGLE L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Diameter - Turret Head 0.075" (1.91mm) |
Part Status Active | Staking Side OD 0.078" (1.98mm) |
Terminal Type Single End | Mounting Hole Diameter 0.082" (2.08mm) |
Number of Turrets Single | Board Thickness 0.093" (2.36mm) |
Length - Above Board 0.187" (4.75mm) | Contact Material Brass |
Length - Below Flange 0.141" (3.58mm) | Contact Finish Tin |
Length - Overall 0.328" (8.33mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 12,60500 Kč | 126,05 Kč |
| 25 | 11,28200 Kč | 282,05 Kč |
| 100 | 9,56970 Kč | 956,97 Kč |
| 500 | 7,95474 Kč | 3 977,37 Kč |
| 1 000 | 7,36360 Kč | 7 363,60 Kč |
| 2 500 | 6,66534 Kč | 16 663,35 Kč |
| 5 000 | 6,27840 Kč | 31 392,00 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |


