
1510-2 | |
|---|---|
DigiKey Part Number | 36-1510-2-ND |
Manufacturer | |
Manufacturer Product Number | 1510-2 |
Description | TERM TURRET HOLLOW L=7.92MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.312" (7.92mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare, Knurled |
Packaging Bulk | Flange Diameter 0.156" (3.96mm) |
Part Status Active | Staking Side OD 0.112" (2.84mm) |
Terminal Type Single End, Fork, Hollow | Board Thickness 0.062" (1.57mm) |
Number of Turrets Single | Contact Material Brass |
Length - Above Board 0.312" (7.92mm) | Contact Finish Tin |
Length - Below Flange 0.105" (2.67mm) | Insulation Non-Insulated |
Length - Overall 0.417" (10.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 18,57000 Kč | 185,70 Kč |
| 25 | 16,62320 Kč | 415,58 Kč |
| 100 | 14,12160 Kč | 1 412,16 Kč |
| 500 | 11,75848 Kč | 5 879,24 Kč |
| 1 000 | 10,89303 Kč | 10 893,03 Kč |
| 2 500 | 9,87119 Kč | 24 677,98 Kč |
| 5 000 | 9,41760 Kč | 47 088,00 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |


