
1503-3 | |
|---|---|
DigiKey Part Number | 36-1503-3-ND |
Manufacturer | |
Manufacturer Product Number | 1503-3 |
Description | TERM TURRET SINGLE L=9.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1503-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.360" (9.14mm) | |
Length - Below Flange | 0.141" (3.58mm) | |
Length - Overall | 0.501" (12.73mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.145" (3.68mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 10 | 12,66500 Kč | 126,65 Kč |
| 25 | 11,33160 Kč | 283,29 Kč |
| 100 | 9,62350 Kč | 962,35 Kč |
| 500 | 8,00664 Kč | 4 003,32 Kč |
| 1 000 | 7,41486 Kč | 7 414,86 Kč |
| 2 500 | 7,08220 Kč | 17 705,50 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |





