
1502-4 | |
|---|---|
DigiKey Part Number | 36-1502-4-ND |
Manufacturer | |
Manufacturer Product Number | 1502-4 |
Description | TERM TURRET SINGLE L=5.56MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.219" (5.56mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Diameter - Turret Head 0.093" (2.36mm) |
Part Status Active | Staking Side OD 0.090" (2.29mm) |
Terminal Type Single End | Mounting Hole Diameter 0.094" (2.39mm) |
Number of Turrets Double | Board Thickness 0.125" (3.18mm) |
Length - Above Board 0.219" (5.56mm) | Contact Material Brass |
Length - Below Flange 0.172" (4.37mm) | Contact Finish Tin |
Length - Overall 0.391" (9.93mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 Kč | 11,11 Kč |
| 10 | 8,35500 Kč | 83,55 Kč |
| 25 | 7,47600 Kč | 186,90 Kč |
| 100 | 6,33640 Kč | 633,64 Kč |
| 500 | 5,25936 Kč | 2 629,68 Kč |
| 1 000 | 4,86455 Kč | 4 864,55 Kč |
| 2 500 | 4,39826 Kč | 10 995,65 Kč |
| 5 000 | 4,08328 Kč | 20 416,40 Kč |
| Unit Price without VAT: | 11,11000 Kč |
|---|---|
| Unit Price with VAT: | 13,44310 Kč |




