
1487B | |
---|---|
DigiKey Part Number | 36-1487B-ND |
Manufacturer | |
Manufacturer Product Number | 1487B |
Description | JACK SHORTING INSULATED BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | Polypropylene (PP), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,82000 Kč | 60,82 Kč |
10 | 46,03400 Kč | 460,34 Kč |
25 | 41,31000 Kč | 1 032,75 Kč |
100 | 35,21100 Kč | 3 521,10 Kč |
500 | 30,41180 Kč | 15 205,90 Kč |
Unit Price without VAT: | 60,82000 Kč |
---|---|
Unit Price with VAT: | 73,59220 Kč |