
1455-2 | |
|---|---|
DigiKey Part Number | 36-1455-2-ND |
Manufacturer | |
Manufacturer Product Number | 1455-2 |
Description | CONN PC PIN CIRC 0.080DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1455-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.494" (12.55mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,84000 Kč | 25,84 Kč |
| 10 | 19,41500 Kč | 194,15 Kč |
| 25 | 17,39600 Kč | 434,90 Kč |
| 100 | 14,77600 Kč | 1 477,60 Kč |
| 500 | 12,30760 Kč | 6 153,80 Kč |
| 1 000 | 11,40351 Kč | 11 403,51 Kč |
| 2 500 | 10,62499 Kč | 26 562,48 Kč |
| 5 000 | 9,61537 Kč | 48 076,85 Kč |
| Unit Price without VAT: | 25,84000 Kč |
|---|---|
| Unit Price with VAT: | 31,26640 Kč |


