PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447-2

DigiKey Part Number
36-1447-2-ND
Manufacturer
Manufacturer Product Number
1447-2
Description
CONN PC PIN CIRC 0.080DIA GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1447-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.080" (2.03mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.375" (9.53mm)
Length - Below Flange
0.094" (2.39mm)
Length - Overall
0.494" (12.55mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 430
Factory Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1035,93200 Kč359,32 Kč
2532,21320 Kč805,33 Kč
10027,41730 Kč2 741,73 Kč
50022,89444 Kč11 447,22 Kč
1 00021,23935 Kč21 239,35 Kč
2 50020,28407 Kč50 710,18 Kč
Manufacturers Standard Package
Unit Price without VAT:47,57000 Kč
Unit Price with VAT:57,55970 Kč