1446 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 15,55217 Kč
Datasheet
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1446

DigiKey Part Number
36-1446-ND
Manufacturer
Manufacturer Product Number
1446
Description
CONN PIN RCPT .032-.046 KNURL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.078" (1.98mm)
Packaging
Bulk
Flange Diameter
0.103" (2.62mm)
Part Status
Active
Socket Depth
0.195" (4.95mm)
Tail Type
No Tail
Contact Material
Beryllium Copper
Termination
Press-Fit, Knurled
Contact Finish
Tin-Lead
Length - Overall
0.220" (5.59mm)
Contact Finish Thickness
200.0µin (5.08µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0357-0-15-01-34-01-10-0Mill-Max Manufacturing Corp.00357-015013401100-ND15,55217 KčSimilar
Available To Order
Factory Stock: 3 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5008,99941 Kč22 498,52 Kč
Unit Price without VAT:8,99941 Kč
Unit Price with VAT:10,88929 Kč