
1430-2 | |
|---|---|
DigiKey Part Number | 36-1430-2-ND |
Manufacturer | |
Manufacturer Product Number | 1430-2 |
Description | PIN SHORTING .040"DIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.250" (6.40mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1430-2 Models |
Category | Gender Male Pins |
Manufacturer Keystone Electronics | Number of Positions or Pins (Grid) 2 (1 x 2) |
Packaging Bulk | Pitch 0.250" (6.40mm) |
Part Status Active | Height 0.261" (6.63mm) |
Type Non-Insulated | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 Kč | 13,04 Kč |
| 10 | 9,87600 Kč | 98,76 Kč |
| 25 | 8,82840 Kč | 220,71 Kč |
| 100 | 7,96870 Kč | 796,87 Kč |
| 2 500 | 6,76136 Kč | 16 903,40 Kč |
| 5 000 | 4,83331 Kč | 24 166,55 Kč |
| Unit Price without VAT: | 13,04000 Kč |
|---|---|
| Unit Price with VAT: | 15,77840 Kč |











