
1413 | |
|---|---|
DigiKey Part Number | 36-1413-ND |
Manufacturer | |
Manufacturer Product Number | 1413 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.161" (4.09mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.142" (3.61mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,83600 Kč | 138,36 Kč |
| 25 | 12,39200 Kč | 309,80 Kč |
| 100 | 10,52580 Kč | 1 052,58 Kč |
| 500 | 8,76182 Kč | 4 380,91 Kč |
| 1 000 | 8,32240 Kč | 8 322,40 Kč |
| 2 500 | 7,69822 Kč | 19 245,55 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


