
1405-3 | |
|---|---|
DigiKey Part Number | 36-1405-3-ND |
Manufacturer | |
Manufacturer Product Number | 1405-3 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1405-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 0.433" (11.00mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 Kč | 15,70 Kč |
| 10 | 11,78400 Kč | 117,84 Kč |
| 25 | 10,53800 Kč | 263,45 Kč |
| 100 | 8,94190 Kč | 894,19 Kč |
| 500 | 7,43218 Kč | 3 716,09 Kč |
| 1 000 | 6,87920 Kč | 6 879,20 Kč |
| 2 500 | 6,22624 Kč | 15 565,60 Kč |
| 5 000 | 6,03697 Kč | 30 184,85 Kč |
| Unit Price without VAT: | 15,70000 Kč |
|---|---|
| Unit Price with VAT: | 18,99700 Kč |


