
1325 | |
|---|---|
DigiKey Part Number | 36-1325-ND |
Manufacturer | |
Manufacturer Product Number | 1325 |
Description | TOOL ANVIL FOR STANDOFFS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Anvil For Standoffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Anvil | |
For Use With/Related Products | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 221,17200 Kč | 2 211,72 Kč |
| 25 | 215,85960 Kč | 5 396,49 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |




