0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Keystone Quick-Fit Terminals | Digi-Key Daily

1287-R

DigiKey Part Number
36-1287-RTR-ND - Tape & Reel (TR)
36-1287-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1287-R
Description
MALE .250" QUICK FIT TERMINAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.312" (7.92mm)
Manufacturer
Keystone Electronics
Length - Overall
0.552" (14.02mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Through Hole
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63824-1TE Connectivity AMP Connectors618 739A29938CT-ND0,08000 KčDirect
In-Stock: 36 750
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,11000 Kč4,11 Kč
103,16300 Kč31,63 Kč
252,82040 Kč70,51 Kč
502,58860 Kč129,43 Kč
1002,38100 Kč238,10 Kč
2502,13564 Kč533,91 Kč
5001,96948 Kč984,74 Kč
1 0001,81856 Kč1 818,56 Kč
2 5001,64002 Kč4 100,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5001,19729 Kč14 966,12 Kč
25 0001,11364 Kč27 841,00 Kč
37 5001,06837 Kč40 063,88 Kč
62 5001,02103 Kč63 814,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,11000 Kč
Unit Price with VAT:4,97310 Kč