


1250 | |
|---|---|
DigiKey Part Number | 36-1250-ND |
Manufacturer | |
Manufacturer Product Number | 1250 |
Description | PC TEST POINT LOOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Category | Hole Diameter 0.047" (1.19mm) |
Manufacturer Keystone Electronics | Size / Dimension 0.334" L x 0.197" W (8.48mm x 5.00mm) |
Packaging Bulk | Plating Tin |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Loop | Material - Body Brass |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 100 | 3,41220 Kč | 341,22 Kč |
| 500 | 2,82634 Kč | 1 413,17 Kč |
| 1 000 | 2,61173 Kč | 2 611,73 Kč |
| 2 500 | 2,35833 Kč | 5 895,82 Kč |
| 5 000 | 2,18715 Kč | 10 935,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


