1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201

DigiKey Part Number
36-1201-ND
Manufacturer
Manufacturer Product Number
1201
Description
TERM SCREW 6-32 2 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole
Features
Anti-Rotational Tab, Low Profile
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 841
Factory Stock: 53 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1014,78900 Kč147,89 Kč
1 0008,33200 Kč8 332,00 Kč
2 5007,29050 Kč18 226,25 Kč
5 0006,45734 Kč32 286,70 Kč
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč