



1186 | |
|---|---|
DigiKey Part Number | 36-1186-ND |
Manufacturer | |
Manufacturer Product Number | 1186 |
Description | BATT HOLDER D 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 2 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 110,45100 Kč | 1 104,51 Kč |
| 25 | 102,56720 Kč | 2 564,18 Kč |
| 100 | 91,69330 Kč | 9 169,33 Kč |
| 500 | 86,34178 Kč | 43 170,89 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |





