



1175 | |
|---|---|
DigiKey Part Number | 36-1175-ND |
Manufacturer | |
Manufacturer Product Number | 1175 |
Description | BATTERY HOLDER D SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 1175 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 85,27300 Kč | 852,73 Kč |
| 25 | 79,19600 Kč | 1 979,90 Kč |
| 100 | 70,80110 Kč | 7 080,11 Kč |
| 500 | 65,30378 Kč | 32 651,89 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |








