cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114

DigiKey Part Number
36-114-ND
Manufacturer
Manufacturer Product Number
114
Description
BATTERY SPRING
Customer Reference
Detailed Description
Battery Cell
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
-
Style
-
Battery Cell Size
-
Number of Cells
-
Battery Series
-
Mounting Type
-
Termination Style
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,58000 Kč23,58 Kč
2518,10320 Kč452,58 Kč
10016,26320 Kč1 626,32 Kč
25015,15852 Kč3 789,63 Kč
50014,20790 Kč7 103,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,58000 Kč
Unit Price with VAT:28,53180 Kč