
11362 | |
|---|---|
DigiKey Part Number | 36-11362-ND |
Manufacturer | |
Manufacturer Product Number | 11362 |
Description | TERM TURRET SINGLE L=7.29MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.287" (7.29mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.287" (7.29mm) | |
Length - Below Flange | 0.403" (10.24mm) | |
Length - Overall | 0.690" (17.53mm) | |
Mounting Type | Panel Mount | |
Termination | Threaded | |
Flange Diameter | 0.250" (6.35mm) Hex | |
Diameter - Turret Head | 0.082" (2.08mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 100,91600 Kč | 1 009,16 Kč |
| 25 | 90,70280 Kč | 2 267,57 Kč |
| 100 | 77,51410 Kč | 7 751,41 Kč |
| 500 | 73,49342 Kč | 36 746,71 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |





