
11350 | |
|---|---|
DigiKey Part Number | 36-11350-ND |
Manufacturer | |
Manufacturer Product Number | 11350 |
Description | TERM TURRET SINGLE L=9.14MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11350 Models |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded |
Packaging Bulk | Flange Diameter 0.156" (3.96mm) Hex |
Part Status Active | Diameter - Turret Head 0.062" (1.57mm) |
Terminal Type Single End | Contact Material Brass |
Number of Turrets Double | Contact Finish Tin |
Length - Above Board 0.360" (9.14mm) | Insulation Insulated |
Length - Below Flange 0.125" (3.18mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Overall 0.485" (12.32mm) | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,49600 Kč | 764,96 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 100 | 58,64530 Kč | 5 864,53 Kč |
| 500 | 52,49500 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


