
11312 | |
---|---|
DigiKey Part Number | 36-11312-ND |
Manufacturer | |
Manufacturer Product Number | 11312 |
Description | TERM TURRET SINGLE L=10.29MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.405" (10.29mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.405" (10.29mm) | |
Length - Below Flange | - | |
Length - Overall | 0.405" (10.29mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.188" (4.78mm) | |
Diameter - Turret Head | 0.080" (2.03mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,78000 Kč | 54,78 Kč |
10 | 41,41000 Kč | 414,10 Kč |
25 | 37,14400 Kč | 928,60 Kč |
100 | 31,65330 Kč | 3 165,33 Kč |
500 | 28,74540 Kč | 14 372,70 Kč |
Unit Price without VAT: | 54,78000 Kč |
---|---|
Unit Price with VAT: | 66,28380 Kč |