
11311 | |
|---|---|
DigiKey Part Number | 36-11311-ND |
Manufacturer | |
Manufacturer Product Number | 11311 |
Description | TERM TURRET SINGLE L=8.89MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.350" (8.89mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.350" (8.89mm) | |
Length - Below Flange | - | |
Length - Overall | 0.350" (8.89mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.172" (4.37mm) | |
Diameter - Turret Head | 0.080" (2.03mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 38,90520 Kč | 972,63 Kč |
| 100 | 33,15370 Kč | 3 315,37 Kč |
| 500 | 28,97724 Kč | 14 488,62 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



