


11012-B | |
|---|---|
DigiKey Part Number | 36-11012-B-ND |
Manufacturer | |
Manufacturer Product Number | 11012-B |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Brass Gold Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11012-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | 0.218" Dia (5.54mm) | |
Height | 0.500" (12.70mm) | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,59000 Kč | 302,59 Kč |
| 10 | 230,26200 Kč | 2 302,62 Kč |
| 25 | 212,29960 Kč | 5 307,49 Kč |
| Unit Price without VAT: | 302,59000 Kč |
|---|---|
| Unit Price with VAT: | 366,13390 Kč |




