


11001 | |
|---|---|
DigiKey Part Number | 36-11001-ND |
Manufacturer | |
Manufacturer Product Number | 11001 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Keystone Electronics | Size / Dimension 0.142" Dia (3.61mm) |
Series | Height 0.290" (7.37mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 208,04800 Kč | 2 080,48 Kč |
| 25 | 187,27680 Kč | 4 681,92 Kč |
| 100 | 175,33330 Kč | 17 533,33 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |



