



1082 | |
|---|---|
DigiKey Part Number | 36-1082-ND |
Manufacturer | |
Manufacturer Product Number | 1082 |
Description | BATT HLDR COIN 20MM 2/3 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2, 3 | |
Battery Series | 2012 (3), 2016 (3), 2020 (2), 2025 (2), 2032 (2) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.406" (10.30mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 68,03400 Kč | 680,34 Kč |
| 25 | 65,88640 Kč | 1 647,16 Kč |
| 1 000 | 46,88530 Kč | 46 885,30 Kč |
| 2 500 | 46,09950 Kč | 115 248,75 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |


