



1077 | |
|---|---|
DigiKey Part Number | 36-1077-ND |
Manufacturer | |
Manufacturer Product Number | 1077 |
Description | BATTERY HOLDER AAA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.440" (11.18mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,88000 Kč | 95,88 Kč |
| 10 | 87,87500 Kč | 878,75 Kč |
| 1 000 | 54,89466 Kč | 54 894,66 Kč |
| 2 500 | 52,35532 Kč | 130 888,30 Kč |
| Unit Price without VAT: | 95,88000 Kč |
|---|---|
| Unit Price with VAT: | 116,01480 Kč |








