Battery Contact Spring (Coil) Multiple (AAA, AAAA, A23, A27, N) Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1076-2

DigiKey Part Number
36-1076-2-ND
Manufacturer
Manufacturer Product Number
1076-2
Description
BATT CONT SPR MULTI SOLDER LUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) Multiple (AAA, AAAA, A23, A27, N) Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
1076-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Coil)
Battery Cell Size
Number of Cells
-
Battery Series
-
Mounting Type
Custom
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 762
Factory Stock: 23 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1022,45700 Kč224,57 Kč
1 00014,04889 Kč14 048,89 Kč
2 50013,04594 Kč32 614,85 Kč
5 00012,33513 Kč61 675,65 Kč
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč