



107 | |
|---|---|
DigiKey Part Number | 36-107-ND |
Manufacturer | |
Manufacturer Product Number | 107 |
Description | BATTERY HOLDER COIN 23MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Battery Series 2320, 2325, 2330, 2335 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.235" (5.97mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 16,31120 Kč | 407,78 Kč |
| 100 | 14,57890 Kč | 1 457,89 Kč |
| 500 | 13,01876 Kč | 6 509,38 Kč |
| 1 000 | 12,10388 Kč | 12 103,88 Kč |
| 2 500 | 11,23972 Kč | 28 099,30 Kč |
| 5 000 | 10,62738 Kč | 53 136,90 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |













