



1058TR | |
|---|---|
DigiKey Part Number | 36-1058TR-ND - Tape & Reel (TR) 36-1058CT-ND - Cut Tape (CT) 36-1058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1058TR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1058TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2025, 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.200" (5.08mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,47824 Kč | 9 239,12 Kč |
| 1 000 | 15,82178 Kč | 15 821,78 Kč |
| 1 500 | 15,31160 Kč | 22 967,40 Kč |
| 2 500 | 14,69230 Kč | 36 730,75 Kč |
| 3 500 | 14,29814 Kč | 50 043,49 Kč |
| 5 000 | 13,89177 Kč | 69 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 26,39300 Kč | 263,93 Kč |
| 25 | 24,51480 Kč | 612,87 Kč |
| 100 | 21,91650 Kč | 2 191,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 21,31720 Kč | 532,93 Kč |
| 100 | 19,05780 Kč | 1 905,78 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |








