PC Test Point, Double Loop Brass , Tin Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Double Loop Brass , Tin Plating Through Hole, Right Angle Mounting Type
Keystone Terminals & Test Points Video

1045

DigiKey Part Number
36-1045-ND
Manufacturer
Manufacturer Product Number
1045
Description
PC TEST POINT DOUBLE LOOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Double Loop Brass Tin Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
1045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Double Loop
Mounting Type
Through Hole, Right Angle
Color
-
Hole Diameter
0.055", 0.039" (1.40mm, 0.99mm)
Size / Dimension
0.640" L x 0.177" W (16.26mm x 4.50mm)
Height
-
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 523
Factory Stock: 67 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
108,21000 Kč82,10 Kč
257,35760 Kč183,94 Kč
1006,23430 Kč623,43 Kč
5005,17810 Kč2 589,05 Kč
1 0004,79090 Kč4 790,90 Kč
2 5004,33340 Kč10 833,50 Kč
5 0004,02448 Kč20 122,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč