


1037 | |
|---|---|
DigiKey Part Number | 36-1037-ND |
Manufacturer | |
Manufacturer Product Number | 1037 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Slotted | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 0.312" L x 0.078" W (7.92mm x 1.98mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 5,09700 Kč | 50,97 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 100 | 3,86160 Kč | 386,16 Kč |
| 500 | 3,20246 Kč | 1 601,23 Kč |
| 1 000 | 2,96049 Kč | 2 960,49 Kč |
| 2 500 | 2,67474 Kč | 6 686,85 Kč |
| 5 000 | 2,48170 Kč | 12 408,50 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


