


1036 | |
|---|---|
DigiKey Part Number | 36-1036-ND |
Manufacturer | |
Manufacturer Product Number | 1036 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Slotted | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.044" (1.12mm) | |
Size / Dimension | 0.275" L x 0.093" W (6.99mm x 2.36mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 Kč | 6,16 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,12280 Kč | 103,07 Kč |
| 100 | 3,48830 Kč | 348,83 Kč |
| 500 | 2,89084 Kč | 1 445,42 Kč |
| 1 000 | 2,67197 Kč | 2 671,97 Kč |
| 2 500 | 2,41311 Kč | 6 032,78 Kč |
| 5 000 | 2,23830 Kč | 11 191,50 Kč |
| Unit Price without VAT: | 6,16000 Kč |
|---|---|
| Unit Price with VAT: | 7,45360 Kč |


