PC Test Point, Loop Brass , Tin Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Loop Brass , Tin Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

1033

DigiKey Part Number
36-1033-ND
Manufacturer
Manufacturer Product Number
1033
Description
PC TEST POINT LOOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
1033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Loop
Mounting Type
Through Hole
Color
-
Hole Diameter
0.054" (1.37mm)
Size / Dimension
0.171" L x 0.118" W (4.34mm x 3.00mm)
Height
-
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 056
Factory Stock: 26 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,68300 Kč46,83 Kč
254,18280 Kč104,57 Kč
1003,54030 Kč354,03 Kč
5002,93468 Kč1 467,34 Kč
1 0002,71231 Kč2 712,31 Kč
2 5002,44954 Kč6 123,85 Kč
5 0002,27207 Kč11 360,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč