Battery Holder (Open) Coin, 20.0mm 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 2 Cell PC Pin
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

1026

DigiKey Part Number
36-1026-ND
Manufacturer
Manufacturer Product Number
1026
Description
BATT HLD COIN 20MM 2 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
2
Mfr
Battery Series
2016, 2020, 2025, 2032
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.319" (8.10mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1030,84600 Kč308,46 Kč
2528,64960 Kč716,24 Kč
10025,61550 Kč2 561,55 Kč
50022,49096 Kč11 245,48 Kč
1 00021,26572 Kč21 265,72 Kč
2 50019,74753 Kč49 368,83 Kč
5 00018,67155 Kč93 357,75 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč