
1018TR | |
|---|---|
DigiKey Part Number | 36-1018TR-ND - Tape & Reel (TR) 36-1018CT-ND - Cut Tape (CT) 36-1018TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1018TR |
Description | BATTERY HOLDER 2/3A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1018TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.600" (15.24mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,89420 Kč | 6 089,42 Kč |
| 1 000 | 49,85954 Kč | 49 859,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,21000 Kč | 100,21 Kč |
| 10 | 83,18900 Kč | 831,89 Kč |
| 25 | 77,25320 Kč | 1 931,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 67,17680 Kč | 1 679,42 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |



