
1018TR | |
|---|---|
DigiKey Part Number | 36-1018TR-ND - Tape & Reel (TR) 36-1018CT-ND - Cut Tape (CT) 36-1018TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1018TR |
Description | BATTERY HOLDER 2/3A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1018TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,89420 Kč | 6 089,42 Kč |
| 1 000 | 48,40732 Kč | 48 407,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,32000 Kč | 97,32 Kč |
| 10 | 80,77400 Kč | 807,74 Kč |
| 25 | 75,00280 Kč | 1 875,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 65,21960 Kč | 1 630,49 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



